MEAN WELL Power Adapters

Environmentally Friendly High Efficient Design

MEAN WELL Power Adapters offer universal functionality and power factor correction and are highly reliable and compliant with all safety standards. Wall adapters and desktop power supplies both connect directly to the wall outlet and the device. In addition to providing more power than wall adapters, tabletop power supplies offer additional features and certifications.

Applications include:
MEAN WELL logo
  • Consumer Electronics
  • Industrial Equipment
  • Office Facilities
  • Telecommunication Devices


Request A Power Quote Today


MEAN WELL GST Series

GST Series Green Industrial Adapters

The GST Series Power Adapters from MEAN WELL is a low-cost, highly adaptable power supply that is widely used in a variety of applications. Multiple items or products can be powered by a single power supply. The series adheres to the most recent energy efficiency regulations and fulfills all requirements for energy savings and carbon emission reduction.

  • 89% Efficiency
  • Output Voltages of 5VDC-48VDC
  • Extremely Low No-Load Power Consumption
  • 94V-0 Flame Retardant Case
  • -30 to +70°C Working Temperatures
MEAN WLL SGAS Series

SGAS Series are Extremely Small and Highly Reliable

The SGAS Power Adapters are exceptionally narrow, small, and optimized for portability. The SGAS Series is 90% energy efficient and offers low no-load power consumption of less than 0.15W, thus allowing the adapter to conserve energy in both running and standby modes.

  • Ultra Slim
  • Universal AC Input
  • No-Load Power Consumption <0.15W
  • Energy Efficiency Level VI
  • Fully Enclosed Plastic Case
Contact us today to discuss your product requirements. Send an email to [email protected] or call 1-800-794-9100 to request product samples and quote requests.
MEAN WELL is the industry leader in the production of conventional AC/DC power supplies, LED drivers, DC/DC converters, and DC/AC inverters. As an industry pioneer, their products are renowned for their superior quality, dependability, and efficiency. Product copy and images provided by MEAN WELL.