MEAN WELL Power Supplies High Power
RSP and RST Series
High Power Density, Efficiency, Dependability, and Intelligence
The development of technology leads to new products. In recent years, more switching power supply products have added high frequency, high power density, high power factor, high efficiency, high dependability, and intelligence.MEAN WELL high-power products are widely used in many electrical devices across numerous industries. They can be found in communication radio frequency transmission equipment, solid-state microwave equipment, intelligent robotics, logistics sorting systems, and new energy systems.
- Factory Control or Automation Apparatus
- Test and Measurement Instruments
- Laser Machines
- Burn-In Facilities
- RF Applications
- Digital Broadcasting
RSP Series MEAN WELL Power Supplies
The RSP Series runs with an input voltage range of 180-264VAC, is cooled by fans with variable speed controls, and has a maximum working temperature of 70°C. Other features of the RSP Series include:- AC Input 180-264 VAC
- Built-In Active PFC Function
- High Efficiency of up to 91.5%
- Active current sharing up to 7200W

RST Series MEAN WELL Power Supplies
Compatible with a wide range of three-phase AC inputs, The RST Series provides versions with the 115V/230V/380V DC outputs as required by the industry. Key features of the RST Series include:- 196-305VAC
- Wide voltage adjustment range 1 to 120%
- High Efficiency of up to 94.5%
- Active Current sharing up to 20,000W
Contact us today to discuss your product requirements. Send an email to [email protected] or call 1-800-794-9100 to request product samples and quote requests.
MEAN WELL is the industry leader in the production of conventional AC/DC power supplies, LED drivers, DC/DC converters, and DC/AC inverters. As an industry pioneer, their products are renowned for their superior quality, dependability, and efficiency. Product copy and images provided by MEAN WELL.