Power Solutions for Electrical Vehicle Charging
Electric vehicle charging stations are an integral part of the infrastructure that provides electric power for recharging electric vehicles. Electric vehicles include plug-in electric cars, neighborhood electric vehicles, and plug-in hybrids. Some electric vehicles have onboard converters capable of plugging into standard electrical outlets or high-capacity appliance outlets at home or work locations.Jameco offers a variety of MEAN WELL power supplies that can be utilized across various applications, but these series are particularly well-suited for electric vehicle charging platforms.
MEAN WELL BIC Series
The MEAN WELL BIC bidirectional power supply with energy recycling capability is intended to regulate power transmission from AC grids to DC and DC to AC grids for energy recycling. A bidirectional power supply enables battery makers to charge the battery from the AC grid while recycling the DC energy back into the AC grid in a single device.It has built-in features like active current sharing and remote on/off control. This model allows for design flexibility in battery creation and testing equipment, vehicle-to-grid systems, charging stations, laser systems, and kinetic recovery systems.
Features
- Low profile design
- 93% conversion efficiency
- Ultrafast switching time
- Active current sharing
- Complete protections
MEAN WELL RQB Series
The RQB power series is a module-based DC-DC railway in a quarter-brick box. They include international standard pins, high efficiency of up to 89%, and a wide operating temperature range. Their wide input range and varying output voltages make them useful for railways, trams, buses, and harsh environments with intense vibrations. They are also ideal for equipment that require reinforced isolation levels.Features
- Quarter brick with industrial standard pin-out
- Wide operating temperature
- No minimum load required
- Fully encapsulated
- Remote control and sensing
MEAN WELL RSDH Series
The RSDH Series is an ultra-high input enclosed type DC-DC converter that can provide a consistent working voltage to the load. Features include a wide operating temperature range, a high isolation voltage, operation at 5000 meters altitude, excellent efficiency, and low ripple and noise levels. Ideal for industrial new energy generation applications such as solar and high voltage inverting power systems.Features
- 6:1 ultra-wide input
- Overvoltage category II
- DC output adjustable
- Low profile
- Reinforced Isolation
Power Product Sample Request
Complimentary power product samples are available upon request. Please click here to complete the sample request form, and a business development team member will contact you to discuss your requirements.Even Greater Savings
Register on our website or log into your account to automatically receive 5% off all products and experience even greater savings!About MEAN WELL
MEAN WELL is the industry leader in the production of conventional AC/DC power supplies, LED drivers, DC/DC converters and DC/AC inverters and the components to complement your power requirements. As an industry pioneer, their products are renowned for their superior quality, dependability, and efficiency.