Power Solutions for the Medical Field

Reliable power supply solutions are a must in the constantly changing world of medical technology. Power that is always on and reliable is what keeps these important systems running at their best, from diagnostic tools that save lives to the latest treatment gadgets. In this video, we'll talk about how MEAN WELL power supplies are getting better at meeting the needs of the medical field.



Whether you're a medical professional, a product designer, or simply interested in the cutting-edge of power supply technology, let's look at the most essential features and benefits of Mean Well power supply in several areas of medicine.

Electromagnetic Therapy

NGE Interchangeable Wall Adapters

The NGE series is made to meet strict safety standards for a wide range of uses. For example, 62368-1 is applicable to audio/video equipment, 60601-1 to medical devices, 61558-1 to power supply units, and 60335-1 to domestic appliances. Following these strict rules makes sure that this series meets the highest standards for safety and quality.

MEAN WELL NGE Interchangeable Wall Adapters

With a slim 30mm profile, this adapter doesn't block nearby outlets, making it easy to use space. It can work in a wide range of temperatures, from -30°C to +70°C, making it a good choice for different geographic areas and installations with limited space. This range of portable wall-mounted devices is a high-quality, long-lasting solution that has been completely tested for use around the world. It has AC plugs that can be changed or fixed, so it may be used in any situation.

Modular and Configurable NMP Series

Some applications, including picture rendering equipment, need a lot of current to power important parts. In these cases, you can connect power modules in parallel to give the load more output current. This parallel setup lets the system provide double, tripple, or even higher current levels to suit the application's high power needs.

MEAN WELL NMP Modular Power Series

The NMP Series 1U thin form factor is small enough to fit inside medical devices that don't have a lot of room. Modern medical equipment focus on sleek, simple designs that look well. As a result, the interior compartments of these instruments are generally small, which means that power solutions with a small footprint are needed to fit in the limited area.

  • Input Voltage: 90V to 264V
  • Max Output Power: 650W/1200W
  • Operating Temperature: -30~70°C
  • 2x MOPP Insulation
  • Touch Current <100uA@264Vac
MEAN WELL has a wide choice of medical-grade AC/DC and DC/DC power supply options. MEAN WELL's medical-grade power supplies are safe and reliable because they are built to last and follow all industry standards. They provide power to important medical equipment.

Power Product Sample Request

Complimentary power product samples are available upon request. Please click here to complete the sample request form, and a business development team member will contact you to discuss your requirements.

Even Greater Savings

Register on our website or log into your account to automatically receive 5% off all products and experience even greater savings!

About MEAN WELL


MEAN WELL
MEAN WELL is the industry leader in the production of conventional AC/DC power supplies, LED drivers, DC/DC converters and DC/AC inverters and the components to complement your power requirements. As an industry pioneer, their products are renowned for their superior quality, dependability, and efficiency.