Mean Well

MEAN WELL GSM Series
Medical Power Adapters

Ideal for electrical systems requiring
low no load power consumption requirement


AC-DC MEAN WELL GSM Series Medical power adapters with output voltages ranging from 5VDC to 24VDC are available to meet the needs of various types of miniature medical devices. The circuitry design meets international medical standards, with an ultra-low leakage current (50µA), and is suitable for medical devices that come into direct electrical contact with patients.

These MEAN WELL devices are perfect for any electrical system requiring low "no-load power consumption." GSM adapters are highly efficient and have a low leakage current. Other features of the GSM Series include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption of 0.1W, a fully enclosed plastic case, and short circuit, overload, and over voltage protections. Mean Well

GSM SERIES APPLICATIONS:

  • Medical equipment requiring low leakage current
  • Portable medical equipment
  • Home healthcare equipment

GSM SERIES FEATURES:

  • Universal AC input/ Full range
  • Available in three 2-pin plug configurations
    • Desktop IEC320-C8 (B type)
    • Standard US AC power plug (U type)
    • Standard European power plug (E type)
  • Available in 3-pole AC Inlet IEC320-C14
  • High efficiency
  • Low leakage current
  • Short circuit, overload, and overvoltage protection
  • Fully enclosed plastic case
  • Medical safety approved (2 x MOPP)
  • No-load power consumption <0.1W
  • Level VI versions are available
  • Meets EISA 2007 (Energy Independence and Security Act)
  • Optional Lock type DC plug
  • Three years warranty

GSM06 Series

MEAN WELL GSM06 6W devices are single-output green wall-mounted medical adapters. GSM06 comes with a standard 2-pin (no FG) USA AC or a European power plug. The series accepts input voltages ranging from 85VAC to 264VAC and provides output voltages ranging from 5VDC to 24VDC. The series has an efficiency of up to 82 percent and no-load power consumption of less than 0.3W.

View GSM06 Parts


GSM40 Series

The MEAN WELL GSM40 is a 40W Medical Desktop adapter that is power efficient. According to 2xMOPP, the device complies with international medical safety regulations, making it suitable for patient contact medical applications. The series has a low leakage current (<90µA), a low no-load power consumption (0.1W), and a high efficiency of 91%. GSM40 adapters comply with the most recent energy-saving regulations (level V), such as the European Union ErP step 2 and the United States EISA 2007.

View GSM40 Parts


GSM60 Series

The MEAN WELL GSM60 is a 60W Medical Desktop/Wall mount adapter with high efficiency and low power consumption. According to 2xMOPP, the device complies with international medical safety regulations, making it suitable for patient contact medical applications. The GSM60 adapters have a low leakage current of less than 100100µA, low no-load power consumption of less than 0.1W, and high efficiency up to 91%. The GSM60 adapters comply with the most recent energy-saving regulations (level V), such as the European Union ErP step 2 and the United States EISA 2007.

View GSM60 Parts


GSM90 Series

MEAN WELL GSM90 High-Performance Medical Adapters are a high-performance, single-output green medical adapter series with a high level of dependability. The IEC60601-1 third edition is used for these MEAN WELL adapters, and the design meets 2 X MOPP international medical standards. GSM90 adapters have a leakage current of less than 100100µA, high efficiency of up to 91 percent, and low no-load power consumption of less than 0.15W.

View GSM90 Parts


GSM120 Series

MEAN WELL GSM120 120W devices are single-output green medical adapters with a desktop-style utilizing a C8 or C14 AC power inlet. The GSM120 has an input voltage range of 80VAC to 264VAC and output voltages ranging from 12VDC to 48VDC. The series has an efficiency of up to 91.5 percent and no-load power consumption of less than 0.15W.

View GSM120 Parts


GSM160 Series

MEAN WELL GSM160 160W medical adapters are desktop C8 (B type) or C14 (A-type). The GSM160 has an input voltage range of 80VAC to 264VAC and output voltages of 12VDC and 48VDC. The series has an efficiency of up to 94 percent and no-load power consumption of less than 0.15W.

View GSM160 Parts


GSM220 Series

MEAN WELL GSM220A is a 220W desktop-style single-output green medical adapter with a high level of dependability. It has a 3-pin (with FG) standard IEC320-C14 power recptacle and an output range of 802VAC to 264VAC. With an efficiency of up to 94.5 percent and an extremely low no-load power consumption of less than 0.15W, the adapter can save energy while operating or in standby mode.

View GSM220 Parts



Other Featured Power Series:

DIN Rail Power Supplies

PCB Power Modules

Enclosed Power Supplies