CoasterBot Robot Build Challenge
Build a CoasterBot... a mini robot development platform using CD/DVD discs as the main body components. Create a robot that has the ability to navigate a space on its own, avoiding obstacles, and that has the ability to have additional sensor systems (proximity, heat, light, sound, etc.) added "on top" of this base behavior. Contestants are free to use CD/DVD media in any way they choose and extra points will be given for creativity and innovation in the overall design.Click here for step-by-step instructions of building a CoasterBot
Robot Starter Components
| Qty. | Description |
| 1 | Ardweeny Arduino Kit |
| 2 | HS-322HD Standard Servo |
| 2 | Boe-Bot/Sumobot Wheel & Tire Set |
| 1 | 3.25 x 2.125 Breadboard |
| 1 | L293D Quadruple Half-H Driver |
| 1 | 9-Volt Battery Clip |
| 1 | 4-AAA Battery Holder |
| 2 | Switch, SUB, PCB, SPDT, UL/CSA |
| 1 | 5A Toggle Switch, SPST, On-Off |
| 1 | 100' Solid Black Wire, 22 AWG |
| 4 | 1/4 HEX Stainless Steel Spacer |
| 6 | 1/4 HEX Aluminum Spacer |
| 100 | Pan Head Screw |
| 100 | Zinc Plated Steel HEX Nut |
| 100 | Flat Washer, #4, 9/32 (OD) |
| 1 | Breadboard Voltage Regulator Kit |