Mean Well

MEAN WELL LED Driver Power Supplies

Constant Current without PFC LED Lighting Solutions

Mean Well LED Driver Power Supplies


Model
AC Input Voltage Range
Output
Dimensions
L x W x H (mm)
Case
Min.
Max.
VDC
A
Watts
APC-8 Series
APC-8-250
90
264
16-32
0.25
8.0
60 X 30 X 23.5
Plastic
APC-8-350
90
264
11-23
0.35
8.05
60 X 30 X 23.5
Plastic
APC-8-500
90
264
8-16
0.5
8.0
60 X 30 X 23.5
Plastic
APC-8-700
90
264
6-11
0.7
7.7
60 X 30 X 23.5
Plastic
APC-8E Series
APC-8E-250
180
264
16-32
0.25
8.0
60 X 30 X 23.5
Plastic
APC-8E-350
180
264
11-23
0.35
8.05
60 X 30 X 23.5
Plastic
APC-8E-500
180
264
8-16
0.5
8.0
60 X 30 X 23.5
Plastic
APC-8E-700
180
264
6-11
0.7
7.7
60 X 30 X 23.5
Plastic
APC-12 Series
APC-12-350
90
264
9-36
0.35
12.6
77 x 40 x 29
Plastic
APC-12-700
90
264
9-18
0.7
12.6
77 x 40 x 29
Plastic
APC-12E Series
APC-12E-350
180
264
9-36
0.35
12.6
77 x 40 x 29
Plastic
APC-12E-700
180
264
9-18
0.7
12.6
77 x 40 x 29
Plastic
APC-16 Series
APC-16-350
90
264
12-48
0.35
16.8
77 x 40 x 29
Plastic
APC-16-700
90
264
9-24
0.7
16.8
77 x 40 x 29
Plastic
APC-16E Series
APC-16E-350
180
264
12-48
0.35
16.8
77 x 40 x 29
Plastic
APC-16E-700
180
264
9-24
0.7
16.8
77 x 40 x 29
Plastic
APC-25 Series
APC-25-350
90
264
25-70
0.35
24.5
84 x 57 x 29.5
Plastic
APC-25-500
90
264
15-50
0.5
25.2
84 x 57 x 29.5
Plastic
APC-25-700
90
264
11-36
0.7
25.2
84 x 57 x 29.5
Plastic
APC-25-1050
90
264
9-24
1.05
25.2
84 x 57 x 29.5
Plastic
APC-35 Series
APC-35-350
90
264
28-100
0.35
35
84 x 57 x 29.5
Plastic
APC-35-500
90
264
25-70
0.5
35
84 x 57 x 29.5
Plastic
APC-35-700
90
264
15-50
0.7
35
84 x 57 x 29.5
Plastic
APC-35-1050
90
264
11-33
1.05
34.65
84 x 57 x 29.5
Plastic
LPC-20 Series
LPC-20-350
90
264
9-48
0.35
16.8
118 x 35 x 26
Plastic
LPC-20-700
90
264
9-30
0.7
21
118 x 35 x 26
Plastic
LPC-35 Series
LPC-35-700
90
264
9-48
0.7
33.6
148 x 40 x 30
Plastic
LPC-35-1050
90
264
9-30
1.05
31.5
148 x 40 x 30
Plastic
LPC-35-1400
90
264
9-24
1.4
33.6
148 x 40 x 30
Plastic
LPC-60 Series
LPC-60-1050
90
264
9-48
1.05
50.4
162.5 x 42.5 x 32
Plastic
LPC-60-1400
90
264
9-42
1.4
58.8
162.5 x 42.5 x 32
Plastic
LPC-60-1750
90
264
9-34
1.75
59.5
162.5 x 42.5 x 32
Plastic
LPC-100 Series
LPC-100-350
90
264
143-286
0.35
100.1
190 x 52 x 37
Plastic
LPC-100-500
90
264
100-200
0.5
100
190 x 52 x 37
Plastic
LPC-100-700
90
264
72-143
0.7
100.1
190 x 52 x 37
Plastic
LPC-100-1050
90
264
48-96
1.05
100.8
190 x 52 x 37
Plastic
LPC-100-1400
90
264
36-72
1.4
100.8
190 x 52 x 37
Plastic
LPC-100-1750
90
264
29-58
1.75
101.5
190 x 52 x 37
Plastic
LPC-100-2100
90
264
24-48 VDC
2.1 A
100.8 W
190 x 52 x 37
Plastic
LPC-100 Series
LPC-150-350
90
264
215-430
0.35
150.5
191 x 63 x 37.5
Plastic
LPC-150-500
90
264
150-300
0.5
150
191 x 63 x 37.5
Plastic
LPC-150-700
90
264
107-215
0.7
150.5
191 x 63 x 37.5
Plastic
LPC-150-1050
90
264
72-144
1.05
151.2
191 x 63 x 37.5
Plastic
LPC-150-1400
90
264
54-108
1.4
151.2
191 x 63 x 37.5
Plastic
LPC-150-1750
90
264
43-86
1.75
150.5
191 x 63 x 37.5
Plastic
LPC-150-2100
90
264
36-72
2.1
150.5
191 x 63 x 37.5
Plastic
LPC-150-2450
90
264
31-62
2.45
151.9
191 x 63 x 37.5
Plastic
LPC-150-2800
90
264
27-54
2.8
151.2
191 x 63 x 37.5
Plastic
LPC-150-3150
90
264
24-48
3.15
151.2
191 x 63 x 37.5
Plastic
LPHC-18 Series
LPHC-18-350
180
264
6-48
0.35
16.8
140 x 30 x 22
Plastic
LPHC-18-700
180
264
6-25
0.7
17.5
140 x 30 x 22
Plastic
LPLC-18 Series
LPLC-18-350
90
264
6-48
0.35
16.8
140 x 30 x 22
Plastic
LPLC-18-700
90
264
6-25
0.7
17.5
140 x 30 x 22
Plastic


MEAN WELL carries thousands of LED power supply products to provide the power solutions for your lighting applications.

Check out the Jameco MEAN WELL Storefront

You may also be interested in:

Power Buyer's Guide: Understanding Power Supplies
Power Buyer's Guide: High-Efficiency Power Supplies

If for some reason you can't find what you need, write us at [email protected], and we'll do our best to source it.