Circuit Skills: LED Matrix

Learn How to Build a LED Matrix

By Collin Cunningham

Many an experimenter, hacker, tinkerer and maker have heeded the call of the mighty matrix – and it's no mystery why. A small army of LEDs elegantly wired in grid formation would be difficult for anyone with an appreciation for electronics hardware to pass up - even after considering the sometimes daunting wiring job that stands as prerequisite to entry.



Product manager, Ryan Winters took a second look at this kit. To see what really cool things he came up with in his DIY build, click here.

LED Matrix Kit includes:

Qty.
Description Manufacturer Part No.
1
IC, Max7219CNG, DIP24, 8-digit MAX7219CNG
2
Potentiometer, 1/2W, 10KΩ 18STS103
1
Display, Dot Matrix, Hi-E Red, 8x8 2LD788BS-SS22
2
Resistor, 1/4 Watt, 30KΩ, 5% CF1/4W303JRC
2
Capacitor, Ceramic, 0.1µF SR205E104MAA-VP
1
Arduino Nano 3.0 A000005

Click here for the LED Matrix kit step-by-step build.

Other Circuit Skills DIY Videos by Collin:

Circuit Board Etching
Function Generator and Enclosures
Infrared Light Barrier
LED Color Organ
Perfboard Protyping
Power Supply
Pulse Width Modulation
Surface Mount Devices
Fiber Optics


If you have an electronics story or project you'd like to share, please email [email protected].