Get a universal function for any load with Jameco's wide selection of industrial automation counters & timers. Choose from the DIN rail timer with 10 time ranges, or the adjustable timer from 1 sec to 3 mins which can be re-activated even during the operating time. It also includes a protection against polarity inversion, an indicator operating led, connector to withdraw the exterior potentiometer and terminals to connect it.