If you're looking for high-powered Soldering/Desoldering Stations, you've come to the right place. Jameco carries top-of-the-line soldering/desoldering stations & related products, like the 100 Watt Soldering/Desoldering Station with Fume Extractor specially designed for lead-free soldering/desoldering to meet RoHS requirements. With a built-in vacuum pump, these stations incorporate electronic circuitry which enables the user to set the soldering tip temperature between 150°C and 480°C & desoldering tip temperature between 300°C and 450°C w/out changing tips or heating elements.