MEAN WELL logo

MEAN WELL HLG and LPV Series LED Power Supplies

Indoor and Outdoor High-End Lighting Systems


The HLG Series and LPV Series Power Drivers are perfect for applications where lighting is on all day or night or a combination of both. The metal housing along with IP67 and IP65 ingress protection level allows these LED drivers to fit both indoor and outdoor applications and are suitable for harsh environments and extreme temperature conditions.

Applications:

  • LED Street Lighting
  • High-Bay Lighting
  • Parking Space-Lighting
  • Greenhouse Lighting



View All MEAN WELL HLG and LPV LED Drivers


Since energy regulations have been expanding, a majority of consumers have associated LEDs with lowering their energy costs as well as a longer life-span for the LED as opposed to using traditional incandescent bulbs. For these products to operate, they require an LED driver, which is similar to transformers or ballasts.

LED drivers are designed specifically to regulate the voltage and current flowing through an LED for optimum output and efficiency. LEDs are usually considered DC devices which is why MEAN WELL LED drivers convert high AC voltage to low DC voltage.

As one of MEAN WELL’s first distributors we continue to be one of their largest. MEAN WELL has had fantastic growth over the years built on reliable product quality, excellent designs, and very low pricing.Contact us today to discuss your product requirements. Send an email to [email protected] or call 1-800-794-9100 to request product samples and quote requests.

Request A Power Quote Today


Selecting the Right Power Supply for Your Designs

Ever felt unsure about what specifications are critical when buying a power supply? We’ve created a selection of Power Buyers Guides to help explain how to select the right power product for your design based on our customer's feedback and suggestions.

View Jameco's Power Buyers Guides

For more information on MEAN WELL Power products visit Jameco’s MEAN WELL Storefront.