LED Drivers for Portable Lighting Tower
LED Lighting Application from MEAN WELL
Portable lighting towers are suitable for a wide range of applications, primarily for outdoor use, such as rescue missions and road repair missions, and the market has been steadily growing in recent years. The traditional portable lighting tower, in conjunction with a diesel generator, provides power to the incandescent lamp mounted on top. Traditional lighting towers have a number of drawbacks, including high power consumption, loud noise, pollution, a high maintenance fee, and a heavy weight.
With the advancement and demand for green energy, a new generation of environmentally friendly portable lighting towers has become popular. Because of the benefits of its small size, lightweight, sealed battery power supply, DC/DC LED driver, energy-saving, and high efficiency. LED lighting towers are well-suited for use in environments such as field training, construction operations, rescue missions, medical rescue, and television production.

Portable Lighting Tower Application
MEAN WELL offers the NLDD series to help fulfil the needs of advanced portable LED lighting applications. The NLDD-350H is designed with a buck converter that provides a wide input DC range from 10V to 59V, which accommodates a 48V battery perfectly.
An ideal system might include a built-in charger with a lithium battery, inverter, LED driver and LED lamp for portable lighting towers. The HEP-1000 power supply can modify the charging curve by using the SBP-001 to satisfy different types of applications for various batteries.

Portable Lighting Tower Lifting

Portable Lighting Tower Charging Curve
The new generation of portable lighting tower should equip AC output to fulfil all kinds of needs when in an emergency. MEAN WELL also has the NTS-250, NTS-300 and NTS-400 highly reliable True Sine Wave DC-AC Power Inverter to meet market demands.
Contact us today to discuss for more information.Send an email to [email protected] or call
1-800-794-9100 to request product samples and quote requests.