MEAN WELL logo

Portable Wall Mounted Green Adapters

MEAN WELL SGAS06/60 Series:6W and 60W (Level VI)

Following the success of the SGAS15 series, MEAN WELL introduces the SGAS06 and SGAS60 series. These Level VI wall-mounted portable green adapters all come with the following characteristics: energy efficiency, compact size, portability, and they do not obstruct adjacent plugs regardless of insertion direction.

Portable Wall Mounted Green Adapters

Power Small In Size - Easy to Use

The series features a wide operating temperature range of -20 to +70°C, several protections (Short circuit / Overload / Over Temperature), and a three-year warranty due to its industrial-grade high-reliability design. Along with its ultra-low no-load power consumption, it is well suited for a variety of applications, including consumer electronics, telecommunication devices, office/commercial equipment, industrial apparatuses, and equipment required to comply with the current energy efficiency laws.

Portable Wall Mounted Green Adapters
  • 90~264Vac full range input
  • Miniaturized size
  • In compliance with energy efficiency standard: EISA 2007/DoE, ErP, and CoC Version 5
  • Ultra-low no-load power consumption
  • Wide working temperature: -20~+70℃
  • Complete protections: Short-circuit / Overload / Over voltage
  • Pass LPS
  • Optional DC Plug converters available for easy and fast output plug conversion
  • International safety approvals: CB, TUV, UL, EAC, UKCA, CE, FCC

Contact us today to discuss for more information.Send an email to [email protected] or call
1-800-794-9100 to request product samples and quote requests.

Click here to view our selection of Slimline Wall Adapters

Learn more about MEAN WELL Power Supplies