AC to AC Wall Adapter Transformer 9 Volt @ 500mA Black Straight 2.1mm Female Plug

You may also like:
ACU0901000Z8180 ACU0901000Z8180
ADU090150 ADU090150
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$9.95 ea

41 ship on Apr. 12
200 ship on Apr. 30


  • Jameco Part no.: 100061
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090050A4542
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.19

Request a Large Quantity Quote

9VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 500mA
  • Size: 2.7"H x 1.9"W x 1.7"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage9 VAC
Output Current0.5 A
Power Rating4.5 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Product Length2.7 in.
Width1.9 in.
Height1.7 in.
ColorBlack
Weight0.6 lbs.


Report a problem
Suggest a product