# of units | Price |
---|---|
5+ | $19.69 |
25+ | $17.79 |
50+ | $15.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Coil Voltage (DC) | 5 |
Contact Current | 3DC/4AC A |
Contact Voltage | 250 V |
Pins | 12 |
Relay Construction | Non-Latching |
Maximum Pick-Up Voltage | 3.5 Vdc |
Minimum Dropout Voltage | 0.5 Vdc |
Product Depth | 12 mm |
Operate Time | 15 ms |
Operating Temperature-Max (Cel) | 65 |
Operating Temperature-Min (Cel) | -40 |