AC-AC Wall Transformer 12 VAC 1A 2.5mm Plug

You may also like:
ADU120160H4120 ADU120160H4120
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$10.95 ea

639 ship on May. 10
928 ship on Aug. 13


  • Jameco Part no.: 100167
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120100D0531
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1000mA
  • Output Connector: 2.5mm ID x 5.5 mm OD x 11mm Length
  • Size: 3.2"H x 2.4"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.7 lbs.
  • Agency Approvals: UL/CSA



Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1 A
Power Rating12 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.2 in.
Width2.4 in.
Height2.0 in.
ColorBlack
Weight0.7 lbs.
Number of Outputs1


Report a problem
Suggest a product