Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-AC Wall Adapter 12 [email protected] 2.1mm Female Plug

You may also like:
ADU120150E1012 ADU120150E1012
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

2,273 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 10081
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120100
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight cylindrical plug

Features

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1000mA
  • Size: 2.5"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.7 lbs.
  • Agency Approvals: UL/CSA

For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)12
Output Current (A)1
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2.0
Height (inch)1.6
ColorBlack
Weight (lbs.)0.7


Report a problem
Suggest a product