Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Wall Adapter Transformer 4.5 Watt 9VDC 500mA

You may also like:
DCU090060F2091 DCU090060F2091
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
DCU120050E2631 DCU120050E2631

$7.95 ea

2,409 ship on Feb. 19
More Available – 13 weeks


  • Jameco Part no.: 100853
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050Z7480
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts DC at 500 milliamps

Specifications

  • Input: 120 VAC @ 60 Hz, 8.5W
  • Output: 9 VDC @ 0.5A, 4.5W
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 1.9" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
FamilyDCU
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Maximum Input Current (A)0.071
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product