Optocoupler DC-IN 2-Channel Transistor DC Output 8-Pin SOIC N Box

Fairchild Semiconductor
MOCD207M
You may also like:
LTV-847 LTV-847
6N138 6N138
H11AA1 H11AA1
PD2401 PD2401
LTV-814H LTV-814H
LTH-1550-01 LTH-1550-01

$0.92 ea

1,541 ship on Sep. 24


  • Jameco Part no.: 1009251
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MOCD207M
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.76
1375+ $0.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Optocoupler DC-IN 2-Channel Transistor DC Output 8-Pin SOIC N Box

Report a problem
Suggest a product
Specification Value
ConfigurationSEPARATE, 2 CHANNELS
Additional FeatureUL RECOGNIZED
Input Cont Forward Current-Max (mA)60
Isolation Voltage-Max (V)2500
Number of Functions2
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-40
Optocoupler TypeTRANSISTOR OUTPUT
CAGE Code1HBD3,07933,59621,7D893
Terminal FinishMATTE TIN
JESD-97 Codee3
Coll-emtr Bkdn Voltage-Min (V)70
Collector Dark Current-Max (nA)50
Current Transfer Ratio-Nom (%)100


Report a problem
Suggest a product