2.1mm DC Power Jack Male Solder Eyelet (Panel Mount Groove)

You may also like:
GCD014-R GCD014-R
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
CD021-1 CD021-1

$0.49 ea

2,081 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 101178
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GCD014
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2.1mm Male DC Power Jack

Features

  • Solder eyelet terminals
  • PC mount / panel mount (features groove for flush mounting)
  • Accepts 2.1mm x 5.5mm plugs
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1mm
    Outer Diameter5.5mm
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationRight Angle, Square Groove
    Current Rating2 A
    Voltage Rating12 VDC


    Report a problem
    Suggest a product