IC ADC0804LCN 8-Bit uP Compatible Analog to Digital Converter

You may also like:
MCP3202-CI/P MCP3202-CI/P
34063AP1 34063AP1
LTC1450CG LTC1450CG
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
MCP3008-I/P MCP3008-I/P

$9.75 ea

134 ship on May. 17


  • Jameco Part no.: 10153
  • Manufacturer: National Semiconductor
  • Manufacturer no.: ADC0804LCN
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $9.75
10+ $8.95
100+ $8.45

Request a Large Quantity Quote

8-bit µprocessor-compatible A/D Converter


This is a CMOS 8-bit successive approximation A/D converter that uses a differential potentiometric ladder-similar to the 256R products. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with TRI-STATE® output latches directly driving the data bus. This A/D appears like memorylocations or I/O ports to the microprocessor and no interfacing logic is needed.

Features:
  • Resolution: 8-bit
  • Total error: ±¼LSB, ±½LSB, and ±1 LSB
  • Conversion time: 100µseconds
  • Compatible with 8080 µP derivatives-no interfacinglogic needed- access time: 135 ns
  • Easy interface to all microprocessors, or operates "standalone"
  • Differential analog voltage inputs
  • Logic inputs and outputs meet both MOS and TTLvoltage level specifications
  • Works with 2.5V (LM336) voltage reference
  • On-chip clock generator
  • 0V to 5V analog input voltage range with single 5Vsupply
  • No zero adjust required
  • 20-pin DIP package

    Applications:
  • 80-80 Interface
  • 6800 Interface
  • Directly Converting a Low-Level Signal
  • µP Interfaced Comparator
  • Digitizing a Current Flow
  • Self-Clocking Multiple A/Ds
  • External Clocking
  • Low-Cost, µP Interfaced, Temperature-to-DigitalConverter
  • µP Interfaced Comparator with Hysteresis
  • Analog Self-Test for a System

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20


    Report a problem
    Suggest a product