Switch Rotary Shaft Solder Lug 25mm 10M 12 Position

You may also like:
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN
A11215RNZQ A11215RNZQ

$1.95 ea

225 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 101532
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G3SR026-R
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switch


1 Pole, 12 Positions

Specifications:

  • Make before break
  • Contact rating: 30VDC @ 0.3A
  • Contact resistance: 30mΩ
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 3/8"
  • Bushings material: Solid brass
  • Shaft material: Slotted aluminum
  • Shaft size: 0.41"L x 0.236" Diameter (max.)
  • Panel mount
  • Solder eyelet lugs
  • Includes: nut and washer
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Poles1
Number of Positions12
Current Rating0.3 A
Voltage Rating30 VDC
Index Angle (Deg)30
Shaft Diameter0.235 in.
Shaft Length0.5 in.
Shaft StyleSlotted Knurl
Terminal TypeSolder
Length1.57 in.
Diameter1.19 in.
Contact StyleShorting Make/Break
Maximum Contact Resistance30 mOhm
Minimum Insulation Resistance10 MOhm


Report a problem
Suggest a product