Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transformer [email protected] 115-230VAC 57.6VA Solder Tabs

You may also like:
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R

$15.95 ea

2 ship on Oct. 29


  • Jameco Part no.: 101864
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACT-2457
  • HTS code: 8504314035
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

Transformer [email protected] 115-230VAC 57.6VA Solder Tabs

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 24VCT @ 2.4A
  • Power Rating: 57.6VA
  • Connection terminals: Solder Tabs
  • Size: 2.10"L x 2.70"W x 2.29"H
  • Weight: 1.7 lbs.
  • Mounting pitch spacing: 80mm (3.15 in.)

>Product Note: Primary is the Top side (with Jameco label), Secondary is the Bottom side.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage24 V CT
Power Rating57.6 VA
Current Rating2.4 A
Termination StyleSolder Tab
Length (mm)53.34
Width (mm)68.58
Height (mm)58.42
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product