Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 24 Volt 0.4 Amp 9.6 Watt

You may also like:
DDU24005ORS1160 DDU24005ORS1160
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$8.95 ea

118 ship on Sep. 21
180 ship on Oct. 23


  • Jameco Part no.: 102285
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU240040Z7860
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9.6 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at .4 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3" x 2.3" x 2
  • Cord length: 6'
  • Weight: .9lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A).4
Maximum Output Power (W)9.6
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDDU
Agency ApprovalsUL


Report a problem
Suggest a product