# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
100+ | $5.59 |
250+ | $4.95 |
500+ | $4.49 |
Specification | Value |
---|---|
Primary Side Voltage | 115 VAC, 230 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 12 V (parallel), 24 V CT (series) |
Power Rating | 12 VA |
Current Rating | 1 A (parallel), 0.5 A (series) |
Termination Style | PC Tails |
Product Length | 40.64 mm |
Width | 48.26 mm |
Height | 38.1 mm |
Mounting Style | Through Hole |
Product Type | Power Transformer |