Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10MHz Half Can Oscillator TTL 30mA 6ns

You may also like:
OSC10.000 OSC10.000
OSC1 OSC1
OSC4 OSC4
OSC2 OSC2
OSC1.843 OSC1.843
OSC8.000 OSC8.000
Clearance

$0.75 ea

10% discount applied in cart

424 ship on Sep. 22


  • Jameco Part no.: 102779
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: OSC10H
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

10MHz Half Can Oscillator TTL 30mA 6ns

Features

  • Frequency: 10MHz
  • Maximum Input Current: 30mA

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTTL Oscillator
    Holder TypeHalf Can
    Frequency Nominal (MHz)10
    Frequency Stability (ppm)100
    Input Voltage (VDC)5
    Supply Current-Max (mA)30
    Rise & Fall Time (Tr,Tf)6 ns
    Device Socket Type8 Pin


    Report a problem
    Suggest a product