Hardware
D-Sub Hardware
Standoff 0.195" Hex 4-40 x 0.235"L Female Brass Nickel (1 pc.) For D-Sub Connectors
View larger image
Jameco Part no.:
102796
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
14-552-R
HTS code:
7415338550
Data Sheet (current)
[52 KB ]
You may also like:
14-522
14-522LW
JS4403LW
14-556-L11.8
D20418-50
14-556-L15.7
$0.29
ea
858 ship on Jan. 22
900 ship on Apr. 16
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.29
10+
$0.25
100+
$0.19
500+
$0.15
1000+
$0.12
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
102796
Manufacturer:
Jameco Valuepro
Manufacturer no.:
14-552-R
HTS code:
7415338550
Data Sheet (current)
[52 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$0.29
10+
$0.25
100+
$0.19
500+
$0.15
1000+
$0.12
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
0.195" Hex #4-40 x 0.235" Standoff Female Brass Nickel (1 pc.)
Features:
Hex width: 5mm (.195")
Diameter - Thread Size: #4-40
Length: 0.235"
Material: Brass Nickel
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Thread Size
4-40
Product Type
Hex Standoff
Length (inch)
0.235
Thickness (in.)
0.195
Material
Steel
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Standoff 0.195" Hex 4-40 x 0.235"L Female Brass Nickel (1 pc.) For D-Sub Connectors
Image is representative only