Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1 uF 16 Volt X5R 10% Surface Mount 0805 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
GMC31X7R106K16NT GMC31X7R106K16NT
TAP106K025SCS TAP106K025SCS
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
UVR1C222MHD UVR1C222MHD

$0.086 ea

13 ship on Nov. 2


  • Jameco Part no.: 1036945
  • Manufacturer: AVX
  • Manufacturer no.: 0805YD105KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
585+ $0.086
2925+ $0.075
14625+ $0.067

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 585
Capacitor Ceramic 1uF 16 Volt X5R 10% Surface Mount 0805 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance Value1 µF
Voltage Rating (DC)16
Tolerance (%)10
DielectricX5R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 1.4mm
Product Depth1.25mm
Product Height1.4mm(Max)
Product Length2.01mm


Report a problem
Suggest a product