Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Fuse GMD Medium Time Delay 1A 250V 5mm x 20mm

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R
Clearance

$0.19 ea

10% discount applied in cart

444 ship on Dec. 4


  • Jameco Part no.: 103827
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GFS5225
  • HTS code: 8536100040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1A Medium Time Delay Fuse

  • Type : Ferrule
  • Acting : Medium Time Delay
  • Voltage Rating (VAC) : 250V
  • Current Rating : 1A
  • Packaging : Bulk
  • Mounting : Surface Mount
  • Pin Count : 2
  • Housing Material : Glass
  • Size: 5mm x 20mm



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesGFS
Blow characteristicMedium Blow
Rated Breaking Capacity (A)1
Voltage Rating (AC)250
Fuse MaterialGlass
Diameter (mm)5
Body Length (mm)20


Report a problem
Suggest a product