# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.85 |
500+ | $0.75 |
1000+ | $0.65 |
Specification | Value |
---|---|
Gender | Plug |
No. of Contacts | 20 |
No. of Rows | 2 |
Maximum Voltage Rating | 250VDC, 250VAC |
Maximum Current Rating | 1 |
Maximum Contact Resistance | 30 mOhm |
Contact Plating | Phosphor Bronze |
Body Orientation | Straight |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Terminal Pitch (mm) | 2.54 |
Product Length (mm) | 29.74 |