AC to AC Wall Adapter Transformer 12 Volt AC @ 1000mA Black Straight 3.5mm Male Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$10.95 ea

518 ship on May. 14
262 ship on Jun. 18


  • Jameco Part no.: 10428
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120100Z9121
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Male 3.5mm straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1000mA
  • Size: 2.6"H x 2.4"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL




Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1 A
Power Rating12 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side Connection3.5mm Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length2.6 in.
Width2.4 in.
Height2.0 in.
ColorBlack
Weight0.6 lbs.
Number of Outputs1


Report a problem
Suggest a product