Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

You may also like:
09-50-3031 09-50-3031
09-50-3041 09-50-3041
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060
Price Reduced

$0.29 ea

607 ship on Nov. 19
900 ship on Jan. 10


  • Jameco Part no.: 104732
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7900F-6-R
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Specifications

  • 6 position
  • With locking ramp

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    GenderPlug
    Number of Contacts6
    Number of Contacts6
    Number of Rows1
    Number of Rows1
    Maximum Current Rating (A)5
    Maximum Voltage Rating250VAC/250VDC
    Housing MaterialNylon 66
    Body OrientationStraight
    TypeHousing
    Housing ColorNatural/White
    Family7900F
    Housing MaterialNylon 66
    Maximum Current Rating5A
    Body OrientationStraight
    Maximum Voltage Rating250VDC|250VAC
    Terminal Pitch (mm)3.96
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature120°C
    MountingCable Mount
    Pitch3.96mm
    Product Depth16.1mm
    Product Length24.46mm
    Product TypeConnector Discrete Wire Housing


    Report a problem
    Suggest a product