# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.17 |
500+ | $0.15 |
1000+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | 2mm x 5mm |
Color | Green/Orange |
Luminous Intensity - Iv (mcd) | 6 |
Lens Type | Non Diffused |
Viewing Angle (deg) | 116 |
Forward Voltage - Vf (Typ.) | 1.7 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 565 nm, 635 nm |
Height (mm) | 7 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Bi-Color |