Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Socket Strip SKT 30 Position 2.54mm Solder Straight Thru-Hole

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$0.99 ea

1,224 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 105057
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7400-2X15SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Double Row Straight Female Header Receptacle

Specifications

  • Gold-plated contact
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Rows2
    Number of Contacts30
    Maximum Current Rating1
    Maximum Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    Pitch (mm)2.54
    Product Depth5
    Product Length38.1


    Report a problem
    Suggest a product