Power Transformer [email protected] 115/230VAC Wire Leads

You may also like:
PT-1848-R PT-1848-R
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
102111-R 102111-R

$10.95 ea

41 ship on Apr. 12
More Available – 14 weeks


  • Jameco Part no.: 105532
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AC518-1-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

18VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Blue, Red (Center tap), Black
  • Secondary Voltage: 18Vct @ 1A
  • Secondary Wire Color Code: Yellow, Black (Center tap), Yellow
  • Power Rating: 18VA
  • Size: 2.20"L x 2.81"W x 1.99"H
  • Weight: 1.2 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage18 V CT
Power Rating18 VA
Current Rating1 A
Termination StyleWires
Product Length55.88 mm
Width71.12 mm
Height50.8 mm
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product