Toggle Switch Subminiature Single Pole Double Throw ON-ON PCB Mount 0.4VA Max

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
108-0047-EVX 108-0047-EVX

$1.95 ea

447 ship on Oct. 23
4,500 ship on Dec. 6


  • Jameco Part no.: 106067
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SWP124
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Subminiature Toggle Switch SPDT ON-ON

Features:

  • Contact form: SPDT
  • Switch function: ON-ON
  • Contact rating: 0.4VA max.
  • Dimensions: 0.25"L x 0.33"W x 0.40"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Product TypeSub-Miniature
Power Rating (VA)0.4
Actuator TypeRound Lever
Mounting StylePanel Mount
Termination StyleQuick Connect
Length (inch)0.75
Depth (inch)0.75
Height (inch)1.33
Actuator Length (inch)0.69
Maximum AC Voltage Rating250V
FamilyR13-28
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12


Report a problem
Suggest a product