Resistor Assortment 1/4 Watt 5% 2700 Pieces

You may also like:
ASST8-R ASST8-R
00081832 00081832
110990043 110990043
K/RES-E12 K/RES-E12
ASST30-R ASST30-R
G1C175-R G1C175-R

$34.95 ea

36 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 10664
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ASST27-R
  • HTS code: 8543909500
    • Electronics Parts Locator
# of units Price
1+ $34.95
5+ $31.49
50+ $28.95

Request a Large Quantity Quote

2700 Piece 1/4 Watt 5% Resistor Assortment

This is an assortment of 2700 1/4 watt resistors with 5% tolerance. There are 100 each of 27 different resistance values.

Values

  • 10 Ω
  • 47 Ω
  • 100 Ω
  • 150 Ω
  • 220 Ω
  • 270 Ω
  • 330 Ω
  • 470 Ω
  • 680 Ω
  • 1.0 KΩ
  • 1.5 KΩ
  • 2.0 KΩ
  • 2.2 KΩ
  • 2.7 KΩ
  • 3.3 KΩ
  • 4.7 KΩ
  • 5.1 KΩ
  • 5.6 KΩ
  • 10 KΩ
  • 15 KΩ
  • 22 KΩ
  • 33 KΩ
  • 47 KΩ
  • 100 KΩ
  • 470 KΩ
  • 1.0 MΩ
  • 10 MΩ


Report a problem
Suggest a product
Specification Value
Additional Feature100x27 Values (2700)
TypeCARBON FILM RESISTOR
Body Diameter0.09"
Lead Length (inch)1
Tolerance5%
Power Rating0.25W


Report a problem
Suggest a product