Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Low Dropout Positive Voltage Regulator 5 Volt 50mA TO-92-3

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$1.85 ea

162 ship on Aug. 14
More Available – 16 weeks


  • Jameco Part no.: 107166
  • Manufacturer: TI
  • Manufacturer no.: LM2936Z-5.0
    • Electronics Parts Locator
# of units Price
1+ $1.85
10+ $1.65
100+ $1.35

Request a Large Quantity Quote

Linear Voltage Regulator Single Output 5V 50 mA TO-92-3

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 5 V
  • Voltage Dropout (Max): 0.12 V @ 50 mA
  • Current - Output: 50 mA
  • Current - Quiescent (Iq): 9 µA
  • Current - Supply (Max): 2.5 mA
  • PSRR: 60 dB (120 Hz)
  • Protection Features: Over Temperature, Reverse Polarity, Short Circuit
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Base Number: LM2936


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Voltage Output (V)(Min/Fixed)5
Current Output (A)0.05
Output TypeFixed


Report a problem
Suggest a product