# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
100+ | $5.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 32 |
Air Flow (CFM) | 39.4 |
Bearing | Sleeve |
Current (mA) | 330 |
Agency Approvals | UL/CSA/CE/VDE |
Noise (dBA) | 43 |
Connection (Leads) | 12" |
Power (Watts) | 4 |
Speed | 3300 |