Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor SS8550 2 Watt Amplifier PNP TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.064 ea

10,401 ship on Sep. 28


  • Jameco Part no.: 1091282
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: SS8550DBU
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
785+ $0.064
3925+ $0.056
19625+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 785

Transistor General Purpose BJT PNP 25 Volt 1.5A 3-Pin TO-92 Bulk



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
Transistor PolarityPNP
Maximum Collector Emitter Voltage25V
Maximum Collector Base Voltage40V
Minimum DC Current Gain[email protected]@1V
Maximum Power Dissipation1000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@800mA
Number of Elements per Chip1
CategoryBipolar Power
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@800mA
Maximum Operating Frequency200MHz(Typ)
Maximum DC Collector Current1.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilySS8550D
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product