Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor TIP41 NPN Medium Power Linear Switch 100V 6A TO-220

Fairchild Semiconductor
TIP41CTU
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.53 ea

3 ship on Aug. 18


  • Jameco Part no.: 1097828
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: TIP41CTU
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
95+ $0.53
475+ $0.47
2375+ $0.42

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95
Specification Value
Supplier PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage100V
Maximum Collector Base Voltage100V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Power Dissipation2000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@6A
Number of Elements per Chip1
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyTIP41C
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product