# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $1.95 |
500+ | $1.75 |
Specification | Value |
---|---|
Capacitance (uF) | 2200 |
Construction | Axial |
Voltage Rating | 16VDC |
Tolerance | 20% |
Size (Dia. x L)(mm) | 16 x 31 |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Family | A |
Type | Electrolytic |
Leakage Current | 0.02cv or 2uA |
Product Length | 31mm |
Body Diameter | 16mm |
Capacitance | 2200µF |