Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DIP Switch 7 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Slide

You may also like:
78B07S 78B07S
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB

$1.79 ea

8 ship on Sep. 23


  • Jameco Part no.: 1104346
  • Manufacturer: Grayhill
  • Manufacturer no.: 78B07ST
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Switch DIP OFF ON Single Pole Single Throw (SPST) 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
No. of Positions7
Actuator StyleSlide Raised
MountingThrough Hole
Family78
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel
Minimum Insulation Resistance5000MOhm
Seal DescriptionTape/N/A
Seal LocationTop/Base
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Terminal Pitch2.5mm
Total Pitch15mm
Product Depth9.65mm
Product Length19.8mm
Product Height8mm


Report a problem
Suggest a product