Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

4.7uF 50 VOLT AXIAL CAPACITOR

You may also like:
R4.7/50 R4.7/50
500D228M016FK2 500D228M016FK2
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R

$0.59 ea

2,150 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 11076
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A4.7/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

4.7µF 50Volt Axial Capacitor

Specifications

  • High ripple current ratings

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    ConstructionAxial
    Voltage (VDC)50
    Tolerance (%)20
    Size (Dia. x L)(mm)6 x 13
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Leakage Current0.02cv or 2uA
    Capacitance (pF)4700000


    Report a problem
    Suggest a product