OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin PDIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$2.35 ea

269 ship on May. 10
More Available – 8 weeks


  • Jameco Part no.: 1114211
  • Manufacturer: Renesas Technology
  • Manufacturer no.: CA3240EZ
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.35
10+ $2.09
100+ $1.69

Request a Large Quantity Quote

General Purpose Amplifier Circuit 4.5 MHz DIP-8

Specifications

  • Amplifier Type: General Purpose
  • Slew Rate: 9V/µs
  • Current - Supply: 8mA
  • Voltage - Supply, Single/Dual (±): 4 V to 36 V, ±2 V to 18 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Number of Circuits: 2
  • Gain Bandwidth Product: 4.5 MHz
  • Current - Input Bias: 10 pA
  • Voltage - Input Offset: 5 mV
  • Current - Output / Channel: 40 mA
  • Base Number: CA3240


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product