Reed Relays SPST-NO 0.5A 12VDC 1.05KOhm Thru-Hole

You may also like:
MKA-14103-1015-R MKA-14103-1015-R
HE3621A0510 HE3621A0510
HE3621A0500 HE3621A0500
MKC-27103 MKC-27103
RI-01CAA RI-01CAA

$1.95 ea

401 ship on Dec. 9


  • Jameco Part no.: 111448
  • Manufacturer: Bestar Electric
  • Manufacturer no.: BR-1050
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Reed Type Relays

  • Dielectric strength: 1500 VDC (between contact and coil)
  • Operating temperature: -30°C to +60°C
  • Normally open (NO)
  • Coil voltage: 12VDC
  • Contact Form: SPST
  • Coil: 1050Ω
  • Contact Voltage: 250VAC/150VDC
  • Contact Current: 0.1A
  • Pins: 4
  • Terminal Type: PCB solder
  • Size: 1.0" L x .37"W x .38"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Coil Voltage (DC)12
    Coil Resistance (ohms)1050
    Maximum Current Rating (A)0.1
    Maximum DC Voltage Rating60
    Pins4
    Size (L" x W" x H")1.0 x .37 x .38
    Relay ConstructionNon-Latching
    Product Length1
    Product Depth0.37
    Product Height0.38
    FamilyBR


    Report a problem
    Suggest a product