Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Header 40 Position 0.100" (2.54mm) Solder Straight Through Hole

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$1.25 ea

5,649 ship on Dec. 1
More Available – 5 weeks


  • Jameco Part no.: 111705
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2221-40-S-02-3.2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Connector Header 40 Position 0.100" (2.54mm) Solder Straight Through Hole

Specifications

  • Female
  • Gold plating


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Rows2
Number of Contacts40
Maximum Current Rating1
Maximum Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Pitch (mm)2.54
Product Depth8.4
Product Length70.1


Report a problem
Suggest a product