# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
50+ | $0.99 |
Specification | Value |
---|---|
Family | BNC |
Gender | Male |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Brass |
Body Plating | Nickel Over Copper |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Crimp |
Product Diameter | 14.5mm |
Insulator Material | Delrin |
Terminate To | Coaxial Cable |
Mounting | Cable Mount |
Product Length | 24.17mm |