28-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
8LPD 8LPD
14LPD 14LPD
ICS-316-T ICS-316-T
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$0.23 ea

39,180 ship on Apr. 23
More Available – 10 days


  • Jameco Part no.: 112299
  • Manufacturer: Major Brands
  • Manufacturer no.: 28LPD.3
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
10+ $0.23
100+ $0.16
500+ $0.14
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

28-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts28
    Row Spacing0.3 in.
    Device Type Used OnDIP-28
    Contact StyleStamped


    Report a problem
    Suggest a product