AC to AC Wall Adapter Transformer 9 Volt @ 1500mA Black Straight 2.5mm Female Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$10.95 ea

45 ship on May. 11
918 ship on Jun. 18


  • Jameco Part no.: 112336
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU090150A2231
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

9VAC, 1500mA AC-ACWall Adapter

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1500mA
  • Size: 2.9"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VAC
    Output Current1.5 A
    Power Rating13.5 VA
    Input Voltage120 VAC
    Primary Frequency50 to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA 1-15P
    Secondary Side ConnectionBarrel Plug
    AC Cord Length6 ft.
    Agency ApprovalsUL, CUL
    Length2.5 in.
    Width2.2 in.
    Height2.0 in.
    ColorBlack
    Weight0.9 lbs.
    Number of Outputs1


    Report a problem
    Suggest a product